Low

AVAGO TECHNOLOGIES  HLMP-4719-A00B2  LED, RED, T-1 3/4 (5MM), 2.3MCD, 585NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 2mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 50°
  • Wavelength Typ: 585nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1306

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Price: $0.28

Buy

Price

Quantity List Price
2500+ $0.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9326
SSL-LX5093YD

SSL-LX5093YD

LUMEX

LED, YELLOW, T-1 3/4 (5MM), 30MCD, 585NM

LED, YELLOW, T-1 3/4 (5MM), 30MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,329

1+ $0.138 100+ $0.114 500+ $0.095 1000+ $0.077 more…

Buy
  • 5,329 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
14N9432
MCL053YD

MCL053YD

MULTICOMP

LED, YELLOW, T-1 3/4 (5MM), 15MCD, 590NM

LED, YELLOW, T-1 3/4 (5MM), 15MCD, 590NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:15mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,172

1+ $0.113 250+ $0.102 500+ $0.091 1000+ $0.082 more…

Buy
  • 1,172 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought