Low

AVAGO TECHNOLOGIES  HLMP-4700-C00B2  LED, RED, T-1 3/4 (5MM), 2.3MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 2mA
  • Forward Voltage: 1.7V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 50°
  • Wavelength Typ: 626nm

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Price: $0.318

Buy

Price

Quantity List Price
2000 - 4999 $0.318
5000 - 999999999 $0.296

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9310
SSL-LX5093ID
Technical Data Sheet}  

SSL-LX5093ID

LUMEX

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,808

1+ $0.147 100+ $0.121 500+ $0.101 1000+ $0.081 more…

Buy
  • 23,808 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought