AVAGO TECHNOLOGIES  HLMP-4000  LED, T-1 3/4 (5mm), Green, Red, R 2.1mcd, G 4.2mcd, 65 °, R 1.9V, G 2.2V, R 10mA, G 10mA

AVAGO TECHNOLOGIES HLMP-4000

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The HLMP-4000 from Avago is a through hole, 2mm x 5mm rectangular bicolour 3 leaded LED. The bicolour of LED are green and high efficiency red. This bicolour light sources are designed for a variety of applications where dual state illumination is required. There are two LED chips mounted on central common cathode lead for maximum on-axis view ability. Colours between the two chips can be generated by independently pulse width modulating the LED chips.
  • Standard size of T-1 3/4 (5mm)
  • 3 leads with one common cathode
  • Option of straight or spread leads configuration
  • Diffused wide visibility range
  • Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
  • Dominant wavelength of 626nm for red and 570nm for green
  • Peak wavelength of 635nm for red, 568nm for green
  • Forward voltage of 1.9V for red and 2.2V for green at 20mA
  • Forward current (If) is 10mA for green and red
  • Operating temperature range from -20°C to 100°C

Applications

LED Lighting; Portable Devices; Industrial; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current / Color: R 10mA, G 10mA
  • Forward Voltage / Color: R 1.9V, G 2.2V
  • LED Color: Green, Red
  • LED Mounting: Through Hole
  • Lens Shape: Rectangular
  • Luminous Intensity / Color: R 2.1mcd, G 4.2mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 65°
  • Wavelength / Color: R 626nm, G 570nm

Availability

Availability:  2,155


  • 2,155 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.585 $0.585

Buy

Price

Quantity List Price
1 - 9 $0.585
10 - 24 $0.455
25 - 99 $0.377
100 - 249 $0.325
250 - 499 $0.286
500 - 999 $0.247
1000 - 2499 $0.195
2500+ $0.182
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K0048
HLMP-3301

HLMP-3301

AVAGO TECHNOLOGIES

LED, Red, T-1 3/4 (5mm), 626 nm, 1.9 V, 10 mA, 5.4 mcd

8,435 

Price for: Each 1

1+ $0.385 10+ $0.276 25+ $0.225 100+ $0.18

Buy

see cut-off times

 
Check more stock
  • 5,845 Further stock expected to ship on Feb 29, 2016
  • More stock available week commencing 4/4/16
40K0080
HLMP-4700

HLMP-4700

AVAGO TECHNOLOGIES

LED, Red, T-1 3/4 (5mm), 626 nm, 1.7 V, 2 mA, 2.3 mcd

6,960 

Price for: Each 1

1+ $0.358 10+ $0.279 25+ $0.233 100+ $0.20

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
09J9310
SSL-LX5093ID

SSL-LX5093ID

LUMEX

LED, QuasarBrite, Red, T-1 3/4 (5mm), 635 nm, 2 V, 20 mA, 40 mcd

40,781 

Price for: Each 1

1+ $0.142 100+ $0.116 500+ $0.098 1000+ $0.078

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
42K5948
HLMP-1301

HLMP-1301

AVAGO TECHNOLOGIES

LED, Red, T-1 (3mm), 626 nm, 1.9 V, 10 mA, 3.4 mcd

10,993 

Price for: Each 1

1+ $0.385 10+ $0.276 25+ $0.225 100+ $0.18

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
40K0044
HLMP-1700

HLMP-1700

AVAGO TECHNOLOGIES

LED, Red, T-1 (3mm), 626 nm, 1.7 V, 2 mA, 2.1 mcd

Awaiting Delivery

Price for: Each 1

1+ $0.336 10+ $0.262 25+ $0.219 100+ $0.188

Buy
 
Check more stock
  • 2,465 Further stock expected to ship on Feb 25, 2016
  • 6,770 Further stock expected to ship on Feb 29, 2016
  • More stock available week commencing 4/4/16
Contact me when back in stock
30K0606
521-9450F

521-9450F

DIALIGHT

LED, T-1 3/4 (5mm), Green, Red, R 5mcd, G 8mcd, 65 °, R 2.1V, G 2.3V, R 25mA, G 25mA

2,103 

Price for: Each 1

1+ $1.84 10+ $1.21 100+ $0.945 500+ $0.84

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
40K0037
HLMP-1600

HLMP-1600

AVAGO TECHNOLOGIES

LED, Red, T-1 (3mm), 626 nm, 7.5 V, 10 mA, 2.1 mcd

1,005 

Price for: Each 1

1+ $0.717 10+ $0.558 25+ $0.462 100+ $0.399

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
30K0569
521-9246F

521-9246F

DIALIGHT

LED, Diffused, Red, T-1 3/4 (5mm), 635 nm, 2.2 V, 10 mA, 7 mcd

1,782 

Price for: Each 1

1+ $0.999 10+ $0.641 100+ $0.42 1000+ $0.332

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
09J9328
SSL-LX5097IGW

SSL-LX5097IGW

LUMEX

LED, T-1 3/4 (5mm), Green, Red, R 20mcd, G 20mcd, 60 °, R 2.1V, G 2.1V, R 30mA, G 25mA

912 

Price for: Each 1

1+ $0.488 10+ $0.402 100+ $0.306 500+ $0.273

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
33C1437
TLUR4400

TLUR4400

VISHAY SEMICONDUCTOR

LED, Red, T-1 (3mm), 630 nm, 2 V, 20 mA, 15 mcd

2,429 

Price for: Each 1

1+ $0.125 Promotional price 10+ $0.125 Promotional price 50+ $0.125 Promotional price 100+ $0.116 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/23/16

Associated Products


Customers Also Bought