Low

AVAGO TECHNOLOGIES  HLMP-3962-F0002  LED, T-1 3/4, GREEN, 10.6MCD, 569NM

AVAGO TECHNOLOGIES-HLMP-3962-F0002-LED, T-1 3/4, GREEN, 10.6MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 7800

Order multiple quantity: 1300

Unit Price: $0.09

Buy

Price

Quantity List Price
7800+ $0.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K0082
HLMP-4740

HLMP-4740

AVAGO TECHNOLOGIES

LED, 5MM, GREEN, 2.3MCD, 569NM

LED, 5MM, GREEN, 2.3MCD, 569NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,897

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 more…

Buy
  • 4,897 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
40K0061
HLMP-3507

HLMP-3507

AVAGO TECHNOLOGIES

LED, 5MM, GREEN, 4.2MCD, 569NM

LED, 5MM, GREEN, 4.2MCD, 569NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:4.2mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,253

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 9,253 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
59K0273
SSL-LX5093GD

SSL-LX5093GD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

4.75  Write a Review | Ask a Question

26,595

1+ $0.115 10+ $0.094 100+ $0.072 500+ $0.064 more…

Buy
  • 26,595 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
40K0032
HLMP-1503

HLMP-1503

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 1MCD, 569NM

LED, 3MM, GREEN, 1MCD, 569NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,667

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 3,667 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Apr 14, 2015
  • Per the manufacturer, more stock expected week of 4/20/15
40K0046
HLMP-1790

HLMP-1790

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 2.3MCD, 569NM

LED, 3MM, GREEN, 2.3MCD, 569NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,004

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 more…

Buy
  • 3,004 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
40K0033
HLMP-1503-D0000

HLMP-1503-D0000

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:4.2mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,026

1+ $0.479 10+ $0.343 25+ $0.28 100+ $0.224 more…

Buy
  • 6,026 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Associated Products


Customers Also Bought