Low

AVAGO TECHNOLOGIES  HLMP-3568  LED, GREEN, T-1 3/4 (5MM), 10.6MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 10.6mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 40°
  • Wavelength Typ: 569nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6000

Order multiple quantity: 2000

Unit Price: $0.18

Buy

Price

Quantity List Price
2500+ $0.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9524
SSL-LX5063LGT

SSL-LX5063LGT

LUMEX

LED, GREEN, T-1 3/4 (5MM), 40MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 40MCD, 565NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:565nm; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:40mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

0

1000+ $0.087 2000+ $0.076 5000+ $0.071 10000+ $0.066

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought