Low

HLMP-3507-D00B2 - 

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

HLMP-3507-D00B2 - LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-3507-D00B2
Newark Part No.:
40K0062
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-3507-D00B2 is a 5mm tinted Diffused LED Lamp widely used in general purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angle.
  • High intensity
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
  • GaP green colour

Applications

Consumer Electronics

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
2.1V
:
569nm
:
4.2mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.55 10+ $0.358 100+ $0.237

Add

LUMEX

LED, QuasarBrite, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 565 nm

12,705 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.566 10+ $0.459 50+ $0.342 100+ $0.298 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,101 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.232 $ 0.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.90
10 + $0.581
100 + $0.381
500 + $0.339
1000 + $0.296
2500 + $0.271
10000 + $0.266
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.