AVAGO TECHNOLOGIES  HLMP-3507-D0002  LED, Green, T-1 3/4 (5mm), 569 nm, 2.1 V, 10 mA, 4.7 mcd

AVAGO TECHNOLOGIES HLMP-3507-D0002

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.2mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Viewing Angle: 60°
  • Wavelength Typ: 565nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  338

Available until stock is exhausted


  • 338 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.642 $0.642

Buy

Price

Quantity List Price
1 - 9 $0.642
10 - 24 $0.492
25 - 99 $0.412
100 - 249 $0.355
250 - 499 $0.315
500 - 999 $0.269
1000+ $0.212
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
40K0062
HLMP-3507-D00B2

HLMP-3507-D00B2

AVAGO TECHNOLOGIES

LED, Green, T-1 3/4 (5mm), 569 nm, 2.1 V, 10 mA, 4.2 mcd

3,574 

Price for: Each 1

1+ $0.644 10+ $0.501 25+ $0.415 100+ $0.358

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
59K0273
SSL-LX5093GD

SSL-LX5093GD

LUMEX

LED, QuasarBrite, Green, T-1 3/4 (5mm), 565 nm, 2.2 V, 20 mA, 30 mcd

62,861 

Price for: Each 1

1+ $0.11 10+ $0.091 100+ $0.069 500+ $0.062

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought