Low

AVAGO TECHNOLOGIES  HLMP-3507-D0001  LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.2mcd
  • MSL: -
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 60°
  • Wavelength Typ: 569nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5200

Order multiple quantity: 1300

Unit Price: $0.141

Buy

Price

Quantity List Price
5200+ $0.141

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
40K0062
HLMP-3507-D00B2

HLMP-3507-D00B2

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:569nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:4.2mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

3,574

1+ $0.90 10+ $0.70 25+ $0.58 100+ $0.50 More pricing

Buy
  • 3,574 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
80K4883
HLMP-3507-D0002

HLMP-3507-D0002

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 565NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:565nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:4.2mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

599

1+ $0.618 10+ $0.473 25+ $0.396 100+ $0.341 More pricing

Buy
  • 599 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
40K0063
HLMP-3507-D0002

HLMP-3507-D0002

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM, FULL REEL

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM, FULL REEL; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:569nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:4.2mcd; LED Mounting:Through Hole; MSL:- ;RoHS Compliant: Yes

0

5200+ $0.141

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
40K0082
HLMP-4740

HLMP-4740

AVAGO TECHNOLOGIES

LED, 5MM, GREEN, 2.3MCD, 569NM

LED, 5MM, GREEN, 2.3MCD, 569NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:569nm; Forward Voltage:1.9V; Forward Current If:2mA; Luminous Intensity:2.3mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:50 ;RoHS Compliant: Yes

1,230

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 More pricing

Buy
  • 1,230 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Aug 31, 2015
  • Per the manufacturer, more stock expected week of 9/28/15
59K0273
SSL-LX5093GD

SSL-LX5093GD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:565nm; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:30mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

31,663

1+ $0.115 10+ $0.094 100+ $0.072 500+ $0.064 More pricing

Buy
  • 31,663 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15
40K0061
HLMP-3507

HLMP-3507

AVAGO TECHNOLOGIES

LED, 5MM, GREEN, 4.2MCD, 569NM

LED, 5MM, GREEN, 4.2MCD, 569NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:569nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:4.2mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:60 ;RoHS Compliant: Yes

9,408

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 More pricing

Buy
  • 9,408 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
40K0032
HLMP-1503

HLMP-1503

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 1MCD, 569NM

LED, 3MM, GREEN, 1MCD, 569NM; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:569nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:1mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:60 ; MSL:- ;RoHS Compliant: Yes

6,974

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 More pricing

Buy
  • 6,974 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
40K0046
HLMP-1790

HLMP-1790

AVAGO TECHNOLOGIES

LED, 3MM, GREEN, 2.3MCD, 569NM

LED, 3MM, GREEN, 2.3MCD, 569NM; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:569nm; Forward Voltage:1.9V; Forward Current If:2mA; Luminous Intensity:2.3mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:50 ;RoHS Compliant: Yes

6,574

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 More pricing

Buy
  • 6,574 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
40K0033
HLMP-1503-D0000

HLMP-1503-D0000

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:569nm; Forward Voltage:2.1V; Forward Current If:10mA; Luminous Intensity:4.2mcd; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

1,894

1+ $0.128 Promotional price 10+ $0.128 Promotional price 25+ $0.128 Promotional price 100+ $0.128 Promotional price More pricing

Buy
  • 1,894 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Associated Products


Customers Also Bought