Low

AVAGO TECHNOLOGIES  HLMP-3351  LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 5.4mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 50°
  • Wavelength Typ: 626nm

Availability

Availability:  530

(Available until stock is exhausted)


  • 530 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.142

Buy

Price

Quantity List Price Your Price
1 - 9 $0.60
10 - 24 $0.468
25 - 99 $0.39
100 - 249 $0.336
250 - 499 $0.30
500 - 999 $0.258
1000 - 2499 $0.20
2500+ $0.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K0080
HLMP-4700

HLMP-4700

AVAGO TECHNOLOGIES

LED, 5MM, RED, 2.3MCD, 626NM

LED, 5MM, RED, 2.3MCD, 626NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.3mcd; Viewing Angle:50 ; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

2,035

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 More Pricing

Buy
  • 2,035 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on May 26, 2015
  • Per the manufacturer, more stock expected week of 6/8/15
40K0048
HLMP-3301

HLMP-3301

AVAGO TECHNOLOGIES

LED, 5MM, RED, 5.4MCD, 626NM

LED, 5MM, RED, 5.4MCD, 626NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:5.4mcd; Viewing Angle:60 ; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,996

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 More Pricing

Buy
  • 4,996 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on May 11, 2015
  • Per the manufacturer, more stock expected week of 6/8/15
09J9310
SSL-LX5093ID

SSL-LX5093ID

LUMEX

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:40mcd; Viewing Angle:60 ; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

23,030

1+ $0.147 100+ $0.121 500+ $0.101 1000+ $0.081 More Pricing

Buy
  • 23,030 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
42K5948
HLMP-1301

HLMP-1301

AVAGO TECHNOLOGIES

LED, 3MM, RED, 3.4MCD, 626NM

LED, 3MM, RED, 3.4MCD, 626NM; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:3.4mcd; Viewing Angle:60 ; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,061

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 More Pricing

Buy
  • 9,061 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
09J9326
SSL-LX5093YD

SSL-LX5093YD

LUMEX

LED, YELLOW, T-1 3/4 (5MM), 30MCD, 585NM

LED, YELLOW, T-1 3/4 (5MM), 30MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:30mcd; Viewing Angle:60 ; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,612

1+ $0.138 100+ $0.114 500+ $0.095 1000+ $0.077 More Pricing

Buy
  • 2,612 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Jun 9, 2015
  • Per the manufacturer, more stock expected week of 7/13/15
40K0044
HLMP-1700

HLMP-1700

AVAGO TECHNOLOGIES

LED, 3MM, RED, 2.1MCD, 626NM

LED, 3MM, RED, 2.1MCD, 626NM; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:50 ; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,577

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 More Pricing

Buy
  • 2,577 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
40K0037
HLMP-1600

HLMP-1600

AVAGO TECHNOLOGIES

LED, 3MM, RED, 2.1MCD, 626NM

LED, 3MM, RED, 2.1MCD, 626NM; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:60 ; Forward Current If:10mA; Forward Voltage:7.5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,662

1+ $0.675 10+ $0.525 25+ $0.435 100+ $0.375 More Pricing

Buy
  • 1,662 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
30K0606
521-9450F

521-9450F

DIALIGHT

LAMP, LED, RED / GREEN, 5MM

LAMP, LED, RED / GREEN, 5MM; Bulb Size:5mm; LED Colour:Green, Red; Luminous Intensity / Colour:R 5mcd, G 8mcd; Viewing Angle:65 ; Forward Voltage / Colour:R 2.1V, G 2.3V; Forward Current / Color:R 25mA, G 25mA; Lens Shape:Round ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,036

1+ $1.85 25+ $1.42 100+ $1.16 250+ $1.01 More Pricing

Buy
  • 3,036 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
40K0078
HLMP-4000

HLMP-4000

AVAGO TECHNOLOGIES

LED, 5MM, RED/GREEN, 2.1/4.2(MCD)

LED, 5MM, RED/GREEN, 2.1/4.2(MCD); Bulb Size:T-1 3/4 (5mm); LED Colour:Green, Red; Luminous Intensity / Colour:R 2.1mcd, G 4.2mcd; Viewing Angle:65 ; Forward Voltage / Colour:R 1.9V, G 2.2V; Forward Current / Color:R 10mA, G 10mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,548

1+ $0.25 Promotional price 10+ $0.25 Promotional price 25+ $0.25 Promotional price 100+ $0.25 Promotional price More Pricing

Buy
  • 2,548 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
30K0569
521-9246F

521-9246F

DIALIGHT

LED, RED, T-1 3/4 (5MM), 7MCD, 635NM

LED, RED, T-1 3/4 (5MM), 7MCD, 635NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:7mcd; Viewing Angle:60 ; Forward Current If:10mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,023

1+ $0.646 25+ $0.558 100+ $0.447 250+ $0.366 More Pricing

Buy
  • 1,023 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Associated Products


Customers Also Bought