Low

HLMP-3316 - 

LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 1.9 V, 626 nm

HLMP-3316 - LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 1.9 V, 626 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-3316
Newark Part No.:
40K0053
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-3316 is a 5mm high intensity red LED Lamp with non-diffused lens. It is specially designed for applications requiring higher on-axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
  • High intensity
  • Selected minimum intensities
  • Narrow viewing angle
  • General purpose leads
  • Reliable and rugged

Applications

LED Lighting, Signalling

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
1.9V
:
626nm
:
60mcd
:
35°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
11,568 in stock

Each

1+ $0.40 10+ $0.282 100+ $0.188 500+ $0.113 1000+ $0.094 2500+ $0.085 10000+ $0.08 More Less

DIALIGHT

LED, Non-diffused, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.2 V, 635 nm

279 in stock

Each

1+ $0.328 Promotional price 10+ $0.328 Promotional price 25+ $0.328 Promotional price 50+ $0.30 Promotional price 100+ $0.277 Promotional price 250+ $0.277 Promotional price 500+ $0.277 Promotional price 1000+ $0.258 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,109 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.37 $ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.37
10 + $0.24
100 + $0.138
500 + $0.123
1000 + $0.108
2500 + $0.09
10000 + $0.085
25000 + $0.083
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.