Low

AVAGO TECHNOLOGIES  HLMP-3301-F00B2  LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 5.4mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 60°
  • Wavelength Typ: 626nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1288
  •  132/1299

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Unit Price: $0.224

Buy

Price

Quantity List Price
2500+ $0.224

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52M7981
HLMP-3301-F0002

HLMP-3301-F0002

AVAGO TECHNOLOGIES

LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM

LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM; LED Color:Red; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:626nm; Forward Voltage:1.9V; Forward Current If:10mA; Luminous Intensity:5.4mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

0

1000+ $0.14

Buy
    Per the manufacturer, more stock expected week of 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40K0052
HLMP-3301-F0002

HLMP-3301-F0002

AVAGO TECHNOLOGIES

LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM, FULL REEL

LED, RED, T-1 3/4 (5MM), 5.4MCD, 626NM, FULL REEL; LED Color:Red; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:626nm; Forward Voltage:1.9V; Forward Current If:10mA; Luminous Intensity:5.4mcd; LED Mounting:Through Hole; Lens Shape:Round ;RoHS Compliant: Yes

0

7800+ $0.09

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
09J9310
SSL-LX5093ID

SSL-LX5093ID

LUMEX

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; LED Color:Red; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:635nm; Forward Voltage:2V; Forward Current If:20mA; Luminous Intensity:40mcd; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

35,814

1+ $0.147 100+ $0.121 500+ $0.101 1000+ $0.081 More pricing

Buy
  • 35,814 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15
14N9416
MCL053MD

MCL053MD

MULTICOMP

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM

LED, RED, T-1 3/4 (5MM), 15MCD, 625NM; LED Color:Red; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:625nm; Forward Voltage:2V; Forward Current If:20mA; Luminous Intensity:15mcd; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

1,830

1+ $0.092 250+ $0.083 500+ $0.074 1000+ $0.067 More pricing

Buy
  • 1,830 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15

Associated Products


Customers Also Bought