Low

AVAGO TECHNOLOGIES  HLMP-2965  LIGHT BAR, 4-LED, RED / GREEN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 8.89mm x 8.89mm
  • Forward Current / Color: R 90mA, G 90mA
  • Forward Voltage / Color: R 2V, G 2.2V
  • LED Color: Green, Red
  • LED Configuration: Bar Array
  • Luminous Intensity / Color: R 45mcd, G 50mcd
  • No. of LEDs: 2
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1376
  •  131/1375

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 320

Order multiple quantity: 320

Unit Price: $3.17

Buy

Price

Quantity List Price
250 - 499 $3.17
500 - 999 $2.88
1000 - 2499 $2.64
2500+ $2.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9782
SSB-LX2965IGW

SSB-LX2965IGW

LUMEX

BAR GRAPH LED

BAR GRAPH LED; LED Colour:Green, Red; Forward Current / Color:-; Forward Voltage / Colour:-; No. of LEDs:-; Luminous Intensity / Colour:-; Display Size:-; Packaging:Each; Colour:Red / Green; Forward Voltage:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.52 500+ $2.25 1000+ $2.15 5000+ $1.97

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought