Low

AVAGO TECHNOLOGIES  HLMP-2755  LIGHT BAR, 4-LED, YELLOW, 38MCD, 85mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 8.89mm x 8.89mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Yellow
  • LED Configuration: Bar Array
  • Luminous Intensity: 38mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1376
  •  131/1375

Availability

Availability:  310

(Available until stock is exhausted)


  • 310 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.25

Buy

Price

Quantity List Price Your Price
1 - 9 $2.63
10 - 24 $2.33
25 - 99 $1.73
100 - 249 $1.50
250 - 499 $1.35
500 - 999 $1.20
1000 - 2499 $1.03
2500+ $0.975

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K1163
SSB-LX2755YW

SSB-LX2755YW

LUMEX

LIGHT BAR, 4-LED, YELLOW, 35MCD, 105mW

LIGHT BAR, 4-LED, YELLOW, 35MCD, 105mW; LED Colour:Yellow; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:35mcd; Display Size:-; Packaging:Each; Colour:Yellow; LED Configuration:Bar Array ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.53 500+ $1.36 1000+ $1.30 5000+ $1.20

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought