Low

AVAGO TECHNOLOGIES  HLMP-2700  LIGHT BAR, 4-LED, YELLOW, 20MCD, 85mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 8.89mm x 3.81mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Yellow
  • LED Configuration: Bar Array
  • Luminous Intensity: 20mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1385

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 960

Order multiple quantity: 320

Price: $1.20

Buy

Price

Quantity List Price
500 - 999 $1.20
1000 - 2499 $1.03
2500+ $0.975

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought