Low

HLMP-2685-EF000 - 

LED Bar Graph Array, Red, 20 mA, 2 V, 80 mcd, 8 LEDs, 8.89mm x 19.05mm

HLMP-2685-EF000 - LED Bar Graph Array, Red, 20 mA, 2 V, 80 mcd, 8 LEDs, 8.89mm x 19.05mm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-2685-EF000
Newark Part No.:
06F6663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-2685-EF000 is a rectangular red LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment

Applications

Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Communications & Networking, Industrial

Product Information

:
Red
:
20mA
:
2V
:
80mcd
:
8LEDs
:
8.89mm x 19.05mm
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.58 $ 1.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.22
10 + $2.06
25 + $2.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.