Low

AVAGO TECHNOLOGIES  HLMP-2655-EF000  LIGHT BAR, 4-LED, RED, 45MCD, 135mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 8.89mm x 8.89mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 45mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 640

Order multiple quantity: 320

Unit Price: $1.33

Buy

Price

Quantity List Price
500 - 999 $1.33
1000 - 2499 $1.14
2500+ $1.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19J9349
SSB-LX2655IW

SSB-LX2655IW

LUMEX

Optoelectronic

Optoelectronic

0

1+ $1.23 1000+ $0.969 5000+ $0.88 10000+ $0.837 More pricing

Buy
    Per the manufacturer, more stock expected week of 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought