Low

AVAGO TECHNOLOGIES  HLMP-2600  LIGHT BAR, 4-LED, RED, 23MCD, 135mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 23mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.883

Buy

Price

Quantity List Price Your Price
1 - 9 $2.63
10 - 24 $2.33
25 - 99 $1.73
100 - 249 $1.50
250 - 499 $1.35
500 - 999 $1.20
1000 - 2499 $1.03
2500+ $0.975

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought