Low

BROADCOM LIMITED  HLMP-2450  LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 38 mcd, 4 LED's, 19.05mm x 3.81mm

BROADCOM LIMITED HLMP-2450
Manufacturer Part No:
HLMP-2450
Newark Part No.:
43K7045
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HLMP-2450 is a rectangular yellow LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per application

 

Product Information

LED Color:
Yellow
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
38mcd
No. of LEDs:
4LED's
Display Size:
19.05mm x 3.81mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Automation & Process Control;
  • Communications & Networking;
  • Industrial;
  • Signalling

Legislation and Environmental

Product Traceability
Authorized Distributor

Substitutes

LED Bar Graph Array, Yellow, 2.1 V, 20 mA, 4, 38 mcd, 19.05mm x 3.81mm

BROADCOM LIMITED

2,148:  in stock

Price for: Each

1+ $2.92 10+ $2.26 100+ $1.82 250+ $1.64 More pricing

Buy

LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 40 mcd, 4 LED's, 19.05mm x 3.81mm

LUMEX

0

Price for: Each

100+ $1.06 500+ $0.94 1000+ $0.896 5000+ $0.822

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.