Low

BROADCOM LIMITED  HLMP-2400  LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 20 mcd, 2 LED's, 8.89mm x 3.81mm

BROADCOM LIMITED HLMP-2400
Technical Data Sheet (503.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
Yellow
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
20mcd
No. of LEDs:
2LED's
Display Size:
8.89mm x 3.81mm
Packaging:
Each
Product Range:
-
LED Configuration:
Bar Array
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.