Low

AVAGO TECHNOLOGIES  HLMP-2350  LED Bar Graph Array, Red, 2 V, 20 mA, 4, 45 mcd, 19.05mm x 3.81mm

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 19.05mm x 3.81mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 45mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1376
  •  131/1375

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.03 $1.03

Buy

Price

Quantity List Price Your Price
1 - 9 $2.98
10 - 24 $2.64
25 - 99 $1.96
100 - 249 $1.70
250 - 499 $1.53
500 - 999 $1.36
1000 - 2499 $1.17
2500+ $1.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K1154
SSB-LX2350IW

SSB-LX2350IW

LUMEX

LED Bar Graph Array, Red, 2.1 V, 20 mA, 4, 50 mcd, 19.05mm x 3.81mm

LIGHT BAR, 4-LED, RED, 50MCD, 105mW; LED Color:Red; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:50mcd; Display Size:19.05mm x 3.81mm; Packaging:Each; Colour:Red; LED Configuration:Bar Array ;RoHS Compliant: Yes

0

100+ $1.13 500+ $1.01 1000+ $0.958 5000+ $0.879

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought