Low

AVAGO TECHNOLOGIES  HLMP-1790-A00A2  LED, GREEN, T-1 (3MM), 2.3MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 2mA
  • Forward Voltage: 1.9V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 50°
  • Wavelength Typ: 569nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Unit Price: $0.28

Buy

Price

Quantity List Price
2500+ $0.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06F6630
HLMP-1790-A00A1

HLMP-1790-A00A1

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 2.3MCD, 565NM

LED, GREEN, T-1 (3MM), 2.3MCD, 565NM; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:565nm; Forward Voltage:1.9V; Forward Current If:2mA; Luminous Intensity:2.3mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:50 ;RoHS Compliant: Yes

0

2500+ $0.28

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
14N9406
MCL053GD

MCL053GD

MULTICOMP

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM

LED, GREEN, T-1 3/4 (5MM), 16MCD, 570NM; LED Color:Green; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:570nm; Forward Voltage:2.1V; Forward Current If:20mA; Luminous Intensity:16mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

6,110

1+ $0.10 250+ $0.089 500+ $0.08 1000+ $0.072 More pricing

Buy
  • 6,110 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15
09J9285
SSL-LX3044LGD

SSL-LX3044LGD

LUMEX

LED, GREEN, T-1 (3MM), 30MCD, 565NM

LED, GREEN, T-1 (3MM), 30MCD, 565NM; LED Color:Green; Bulb Size:T-1 (3mm); Wavelength Typ:565nm; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:30mcd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:60 ;RoHS Compliant: Yes

731

1+ $0.159 100+ $0.13 500+ $0.109 1000+ $0.088 More pricing

Buy
  • 731 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Associated Products


Customers Also Bought