BROADCOM LIMITED  HLMP-1790-A0002  LED, Green, T-1 (3mm), 569 nm, 1.9 V, 2 mA, 2.3 mcd

BROADCOM LIMITED HLMP-1790-A0002

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52M7979
  • Manufacturer Part No HLMP-1790-A0002

Product Specifications, Documents & More


  • LED Color Green
  • Bulb Size T-1 (3mm)
  • Wavelength Typ 569nm
  • Forward Voltage 1.9V
  • Forward Current If 2mA
  • Luminous Intensity 2.3mcd
  • LED Mounting Through Hole
  • Lens Shape Round
  • Viewing Angle 50°
  • Packaging Cut Tape
  • Product Range -
  • MSL -
  • SVHC To Be Advised

Availability

Availability:  765

Available until stock is exhausted


  • 765 in stock for same day shipping

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.506 $0.506

Buy

Price

Quantity List Price
1 - 9 $0.506
10 - 99 $0.358
100 - 499 $0.281
500 - 999 $0.233
1000+ $0.214
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9285
SSL-LX3044LGD

SSL-LX3044LGD

LUMEX

LED, QuasarBrite, Green, T-1 (3mm), 565 nm, 2.2 V, 20 mA, 30 mcd

Availability:​ 520  

Price for: Each

1+ $0.151 100+ $0.124 500+ $0.104 1000+ $0.084

Buy

see cut-off times

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought