Low

AVAGO TECHNOLOGIES  HLMP-1521-E00A2  General Purpose Visible Dome-Style LED,Green,Transparent,LED-2b

AVAGO TECHNOLOGIES-HLMP-1521-E00A2-General Purpose Visible Dome-Style LED,Green,Transparent,LED-2b

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Price: $0.38

Buy

Price

Quantity List Price
1000 - 4999 $0.38
5000+ $0.344

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9280
SSL-LX3044GD

SSL-LX3044GD

LUMEX

LED, GREEN, T-1 (3MM), 40MCD, 565NM

LED, GREEN, T-1 (3MM), 40MCD, 565NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:40mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,109

1+ $0.173 100+ $0.142 500+ $0.119 1000+ $0.096 more…

Buy
  • 8,109 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought