Low

AVAGO TECHNOLOGIES  HLMP-1520  LED, GREEN, T-1 (3MM), 22MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 22mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 45°
  • Wavelength Typ: 569nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1288
  •  131/1288

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6000

Order multiple quantity: 2000

Unit Price: $0.15

Buy

Price

Quantity List Price
2500+ $0.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9280
SSL-LX3044GD

SSL-LX3044GD

LUMEX

LED, GREEN, T-1 (3MM), 40MCD, 565NM

LED, GREEN, T-1 (3MM), 40MCD, 565NM; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:40mcd; Viewing Angle:60 ; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,784

1+ $0.173 100+ $0.142 500+ $0.119 1000+ $0.096 More Pricing

Buy
  • 3,784 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought