Low

HLMP-1503-D0000 - 

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

HLMP-1503-D0000 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-1503-D0000
Newark Part No.:
40K0033
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-1503-D0000 is a 3mm green LED Lamp with diffused lens, made of GaP. This T-1 lamp is widely used in general-purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
  • High intensity
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

Applications

LED Lighting, Signalling

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
10mA
:
2.1V
:
569nm
:
4.2mcd
:
60°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LUMEX

LED, QuasarBrite, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 565 nm

18,240 in stock

Each

1+ $0.33 10+ $0.242 100+ $0.149 500+ $0.093 More Pricing...

Add

DIALIGHT

LED, Diffused, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.3 V, 565 nm

1,401 in stock
Add

DIALIGHT

LED, Diffused, Green, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 565 nm

2,507 in stock

Each

1+ $0.612 10+ $0.574 25+ $0.536 50+ $0.482 More Pricing...

Add

BROADCOM LIMITED

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

971 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

491 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.28
100 + $0.161
500 + $0.144
1000 + $0.126
2500 + $0.105
10000 + $0.098
25000 + $0.095
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.