Low

BROADCOM LIMITED  HLMP-1503-C00A1  LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

BROADCOM LIMITED HLMP-1503-C00A1

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
10mA
Forward Voltage:
2.1V
Wavelength Typ:
569nm
Luminous Intensity:
2.6mcd
Viewing Angle:
60°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability

Substitutes

LED, Green, Through Hole, T-1 3/4 (5mm), 2 mA, 1.9 V, 569 nm

BROADCOM LIMITED

755: 

Price for: Each

1+ $0.47 10+ $0.37 100+ $0.197 1000+ $0.154 More pricing

Buy

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

BROADCOM LIMITED

7,726: 

Price for: Each

1+ $0.357 10+ $0.291 100+ $0.15 1000+ $0.117 More pricing

Buy

LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.9 V, 569 nm

BROADCOM LIMITED

1,944: 

Price for: Each

1+ $0.459 10+ $0.374 100+ $0.192 1000+ $0.151 More pricing

Buy

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

BROADCOM LIMITED

5,218: 

Price for: Each

1+ $0.357 10+ $0.291 100+ $0.15 1000+ $0.117 More pricing

Buy

LED, QuasarBrite, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 565 nm

LUMEX

6,242: 

Price for: Each

1+ $0.161 100+ $0.132 500+ $0.111 1000+ $0.089 More pricing

Buy

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

BROADCOM LIMITED

1,315: 

Price for: Each

1+ $0.128 Promotional price 10+ $0.128 Promotional price 100+ $0.117 Promotional price 1000+ $0.108 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations