Low

AVAGO TECHNOLOGIES  HLCP-C100  LED LIGHT BAR, RED, 15MCD, 37MW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 8.89mm x 8.89mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 15mcd
  • No. of LEDs: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 640

Order multiple quantity: 320

Unit Price: $1.52

Buy

Price

Quantity List Price
500 - 999 $1.52
1000 - 2499 $1.31
2500+ $1.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K1150
SSB-LXC100SRW

SSB-LXC100SRW

LUMEX

LIGHT BAR, 4-LED, RED, 80MCD, 100mW

LIGHT BAR, 4-LED, RED, 80MCD, 100mW; LED Colour:Red; Forward Voltage:1.7V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:80mcd; Display Size:-; Packaging:Each; Colour:Red; LED Configuration:Bar Array ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.72 500+ $1.53 1000+ $1.47 5000+ $1.35

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought