Low

AVAGO TECHNOLOGIES  HLCP-B100  LIGHT BAR, 4-LED, RED, 15MCD, 37mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Display Size: 19.05mm x 3.81mm
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • LED Configuration: Bar Array
  • Luminous Intensity: 15mcd
  • No. of LEDs: 4
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 640

Order multiple quantity: 160

Unit Price: $1.50

Buy

Price

Quantity List Price
500 - 999 $1.50
1000 - 2499 $1.37
2500+ $1.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43K7042
HLMP-2300

HLMP-2300

AVAGO TECHNOLOGIES

LIGHT BAR, 2-LED, RED, 23MCD, 135mW

LIGHT BAR, 2-LED, RED, 23MCD, 135mW; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:2; Luminous Intensity:23mcd; Display Size:8.89mm x 3.81mm; Packaging:Each; Colour:Red; LED Configuration:Bar Array ;RoHS Compliant: Yes

  Write a Review | Ask a Question

559

1+ $1.75 10+ $1.55 25+ $1.15 100+ $1.00 More pricing

Buy
  • 559 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Associated Products


Customers Also Bought