AVAGO TECHNOLOGIES  HFBR-RUD100Z  Fiber Optic Cable, Versatile Link, 1mm, 2, Black, PE, 2.2 mm, 328 ft

Image is for illustrative purposes only. Please refer to product description.

Product Information

  • Conductor Material: -
  • External Diameter: 2.2mm
  • Fiber Diameter: 1mm
  • Jacket Color: Black
  • Jacket Material: PE
  • No. of Fibers: 2
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  130/1395
  •  131/1395


Availability:  13

(Available until stock is exhausted)

  • 13 in stock for same day shipping

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $149.30 $149.3



Quantity List Price
1 - 9 $149.30
10 - 49 $142.09
50 - 99 $136.94
100 - 249 $133.85
250 - 499 $131.79
500 - 999 $128.70
1000+ $123.56

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought