Low

AVAGO TECHNOLOGIES  HFBR-RTD45DZ  Fiber Optic Cable, Versatile Link, 1mm, 2, Black, PE, 2.27 mm

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Material: -
  • External Diameter: 2.27mm
  • Fiber Diameter: 1mm
  • Jacket Color: Black
  • Jacket Material: PE
  • No. of Fibers: 2
  • Reel Length (Imperial): -
  • Reel Length (Metric): 4.5m
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 20

Price: $15.36 $15.36

Buy

Price

Quantity List Price
50 - 99 $15.36
100 - 249 $13.17
250 - 499 $12.46
500 - 999 $11.85
1000 - 2499 $11.15
2500+ $11.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought