Low

AVAGO TECHNOLOGIES  HFBR-RMD001Z  PLASTIC FIBER OPTIC CABLE, 2FIBER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Material: -
  • External Diameter: 2.2mm
  • Fiber Diameter: 1mm
  • Jacket Color: Black
  • Jacket Material: PE (Polyethylene)
  • No. of Fibers: 2
  • Reel Length (Imperial): 3.28ft
  • Reel Length (Metric): -
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 20

Unit Price: $7.33

Buy

Price

Quantity List Price
100 - 249 $7.33
250 - 499 $6.87
500 - 999 $6.28
1000 - 2499 $5.96
2500+ $5.77

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought