Low

AVAGO TECHNOLOGIES  HFBR-RLS010Z  PLASTIC FIBER OPTIC CABLE, 1FIBER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Material: -
  • External Diameter: 2.2mm
  • Fiber Diameter: 1mm
  • Jacket Color: Black
  • Jacket Material: PE (Polyethylene)
  • No. of Fibers: 1
  • Reel Length (Imperial): 32.8ft
  • Reel Length (Metric): 10m
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 80

Order multiple quantity: 20

Price: $11.59

Buy

Price

Quantity List Price
50 - 99 $11.59
100 - 249 $9.94
250 - 499 $9.41
500 - 999 $8.95
1000 - 2499 $8.42
2500+ $8.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought