Low

AVAGO TECHNOLOGIES  HFBR-EUS100Z  PLASTIC FIBER OPTIC CABLE, 1FIBER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Material: -
  • External Diameter: 2.2mm
  • Fiber Diameter: 1mm
  • Jacket Color: Black
  • Jacket Material: PE
  • No. of Fibers: 1
  • Reel Length (Imperial): 328.1ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 8

Order multiple quantity: 1

Unit Price: $93.09

Buy

Price

Quantity List Price
1 - 9 $93.09
10 - 49 $88.60
50 - 99 $85.39
100 - 249 $83.46
250 - 499 $82.18
500 - 999 $80.25
1000+ $77.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought