Low

AVAGO TECHNOLOGIES  HFBR-5911LZ  OPTICAL TRANSCEIVER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 1.25Gbps
  • Fiber Optic Applications: iSCSI Applications, High Speed Backplane Interconnects, Switched Backbones
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 3.3V
  • Wavelength Typ: 850nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  132/1403

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 10

Unit Price: $55.69

Buy

Price

Quantity List Price
10 - 49 $55.69
50 - 99 $53.17
100 - 249 $50.30
250 - 499 $47.78
500 - 999 $46.35
1000 - 2499 $44.55
2500+ $43.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought