Low

AVAGO TECHNOLOGIES  HFBR-2515BZ  OPTICAL RECEIVER, 0.01Gbps, ST FIBRE OPTIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 0.01Gbps
  • Data Transmission Distance: 200m
  • SVHC: No SVHC (17-Dec-2014)
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1393
  •  131/1393

Availability

Availability:  0

    More stock available week commencing 11/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $12.72 $12.72

Buy

Price

Quantity List Price
100 - 249 $12.72
250 - 499 $12.04
500 - 999 $11.44
1000 - 2499 $10.77
2500+ $10.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought