Low

AVAGO TECHNOLOGIES  HFBR-1533Z  FIBER OPTIC TRANSMITTER, 40KBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 120m
  • Fiber Optic Connector Type: -
  • Forward Current If: 80mA
  • Forward Voltage: 1.67V
  • Reverse Voltage Vr: 11V
  • SVHC: No SVHC (17-Dec-2014)
  • Wavelength Typ: 660nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  52

(Available until stock is exhausted)


  • 52 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.90

Buy

Price

Quantity List Price Your Price
1 - 9 $12.41 Promotional price $5.90
10 - 49 $11.88 Promotional price $5.90
50 - 99 $9.24 Promotional price $5.90
100 - 249 $7.92 Promotional price $5.90
250 - 499 $7.50 Promotional price $5.90
500 - 999 $7.13 Promotional price $5.90
1000 - 2499 $6.71 Promotional price $5.90
2500+ $6.66 Promotional price $5.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought