Low

AVAGO TECHNOLOGIES  HFBR-1527Z  FIBER OPTIC TRANSMITTER, 155MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 1Mbps
  • Data Transmission Distance: 100m
  • Fiber Optic Connector Type: Vlink
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 13V
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 155Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.03

Buy

Price

Quantity List Price Your Price
1 - 9 $12.73 Promotional price $9.03
10 - 49 $12.19 Promotional price $9.03
50 - 99 $9.48 Promotional price $7.74
100 - 249 $8.13 Promotional price $7.22
250 - 499 $7.69 Promotional price $7.22
500 - 999 $7.31 Promotional price $7.22
1000 - 2499 $6.88 Promotional price $6.88
2500+ $6.83 Promotional price $6.83

AVAGO TECHNOLOGIES-HFBR-1527Z-FIBER OPTIC TRANSMITTER, 155MBD;FIBER OPTIC TRANSMITTER, 155MBD; Signal Rate Max:155Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:13V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:100m; Wavelength Typ:650nm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71K0263
HFBR-1521Z

HFBR-1521Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 5MBD

FIBER OPTIC, TRANSMITTER, 5MBD; Signal Rate Max:5Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:30m; Wavelength Typ:660nm; Data Rate Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,116

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 1,116 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
71K0268
HFBR-1528Z

HFBR-1528Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 10MBD

FIBER OPTIC, TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:13V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:50m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

734

1+ $12.73 10+ $12.19 50+ $9.48 100+ $8.13 more…

Buy
  • 734 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
71K0264
HFBR-1522Z

HFBR-1522Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 1MBD

FIBER OPTIC, TRANSMITTER, 1MBD; Signal Rate Max:1Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:55m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

517

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 517 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Apr 7, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
71K0266
HFBR-1524Z

HFBR-1524Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 1MBD

FIBER OPTIC, TRANSMITTER, 1MBD; Signal Rate Max:1Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:20m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 88 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Mar 18, 2015
  • Per the manufacturer, more stock expected week of 4/27/15
71K0265
HFBR-1523Z

HFBR-1523Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 40KBD

FIBER OPTIC, TRANSMITTER, 40KBD; Signal Rate Max:5Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fibre Optic Connector Type:Vlink; Data Transmission Distance:120m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Apr 14, 2015
  • Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought