Low

AVAGO TECHNOLOGIES  HFBR-1522ETZ  FIBER OPTIC, TRANSMITTER, 1MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 67m
  • Fiber Optic Connector Type: Vlink
  • Forward Current If: 80mA
  • Forward Voltage: 1.67V
  • Reverse Voltage Vr: 11V
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 1Mbaud
  • Wavelength Typ: 660nm

Availability

Availability:  12

(Available until stock is exhausted)


  • 12 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.03

Buy

Price

Quantity List Price Your Price
1 - 9 $12.73
10 - 49 $12.19
50 - 99 $9.48
100 - 249 $8.13
250 - 499 $7.69
500 - 999 $7.31
1000 - 2499 $6.88
2500+ $6.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought