Low

AVAGO TECHNOLOGIES  HFBR-1521ETZ  FIBER OPTIC TRANSMITTER, 5MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 38m
  • Fiber Optic Connector Type: -
  • Forward Current If: 80mA
  • Forward Voltage: 1.67V
  • Reverse Voltage Vr: 11V
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 5Mbaud
  • Wavelength Typ: 660nm

Availability

Availability:  0

    More stock available week commencing 11/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $8.13 $8.13

Buy

Price

Quantity List Price
100 - 249 $8.13
250 - 499 $7.69
500 - 999 $7.31
1000 - 2499 $6.88
2500+ $6.83

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought