Low

AVAGO TECHNOLOGIES  HFBR-1515BZ  FIBER OPTIC TRANSMITTER, 10MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 0.01Gbps
  • Data Transmission Distance: 200m
  • Fiber Optic Connector Type: ST
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 3V
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 10Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1393
  •  131/1393

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Unit Price: $10.60

Buy

Price

Quantity List Price
100 - 249 $10.60
250 - 499 $10.03
500 - 999 $9.54
1000 - 2499 $8.97
2500+ $8.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74K5144
HFBR-1505AZ

HFBR-1505AZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fibre Optic Connector Type:SMA; Data Transmission Distance:200m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $11.77 Promotional price 10+ $11.77 Promotional price 50+ $10.09 Promotional price 100+ $9.42 Promotional price More pricing

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
74K5145
HFBR-1505CZ

HFBR-1505CZ

AVAGO TECHNOLOGIES

FIBER OPTIC TRANSMITTER, 10MBD

FIBER OPTIC TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Fibre Optic Connector Type:SMA; Data Transmission Distance:400m; Wavelength Typ:650nm; Data Rate Max:5Mbps;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $11.66 250+ $11.03 500+ $10.49 1000+ $9.87 More pricing

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought