Low

AVAGO TECHNOLOGIES  HFBR-1424Z  FIBER OPTIC TRANSMITTER, 160MBD

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 500m
  • Fiber Optic Connector Type: FC
  • Forward Current If: 100mA
  • Forward Voltage: 1.84V
  • Reverse Voltage Vr: 3.8V
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 160Mbaud
  • Wavelength Typ: 820nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1394
  •  131/1394

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.83

Buy

Price

Quantity List Price Your Price
1 - 9 $21.63
10 - 49 $20.71
50 - 99 $16.11
100 - 249 $13.81
250 - 499 $13.07
500 - 999 $12.43
1000 - 2499 $11.69
2500+ $11.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought