Low

AVAGO TECHNOLOGIES  HFBR-1119TZ  FIBER OPTIC TRANSMITTER, 266MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 266Mbps
  • Data Transmission Distance: 1.5km
  • Fiber Optic Connector Type: ST
  • Forward Current If: -
  • Forward Voltage: -
  • Reverse Voltage Vr: -
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Rate Max: 266Mbaud
  • Wavelength Typ: 1308nm

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.47

Buy

Price

Quantity List Price Your Price
1 - 9 $67.98
10 - 49 $63.86
50 - 99 $60.97
100 - 249 $57.68
250 - 499 $54.79
500 - 999 $53.15
1000 - 2499 $51.09
2500+ $50.26

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought