Low

AVAGO TECHNOLOGIES  HEDS-9100#F00  INCREMENTAL ENCODER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Encoder Resolution: 256CPR
  • No. of Channels: 2
  • Rotational Speed Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Supply Voltage: 4.5V to 5.5V
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 11/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $21.47 $21.47

Buy

Price

Quantity List Price
100 - 249 $21.47
250 - 499 $19.71
500 - 999 $18.76
1000 - 2499 $17.67
2500+ $16.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought