Low

AVAGO TECHNOLOGIES  HEDS-5140#A05  CODE-WHEEL ENCODER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Code Wheel
  • Encoder Mounting: 4.83mm Shaft
  • Encoder Output: -
  • For Use With: Avago Optical Encoder Module
  • Frequency: 100kHz
  • Pulses Per Revolution: 500
  • RoHS Compliant: Yes
  • Rotational Life Cycles: -
  • Rotational Speed Max: 30000rpm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.18

Buy

Price

Quantity List Price Your Price
1 - 9 $22.33 Promotional price $11.18
10 - 49 $21.38 Promotional price $11.18
50 - 99 $16.63 Promotional price $11.18
100 - 249 $14.26 Promotional price $11.18
250 - 499 $13.50 Promotional price $11.18
500 - 999 $12.83 Promotional price $11.18
1000 - 2499 $12.07 Promotional price $11.18
2500+ $11.98 Promotional price $11.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought