Low

AVAGO TECHNOLOGIES  HEDS-5120#I06  CODE-WHEEL ENCODER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Code Wheel
  • Encoder Mounting: 1/4" Shaft
  • Encoder Output: -
  • For Use With: Avago Optical Encoder Module
  • Frequency: 100kHz
  • Pulses Per Revolution: 512
  • RoHS Compliant: Yes
  • Rotational Life Cycles: -
  • Rotational Speed Max: 30000rpm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.84

Buy

Price

Quantity List Price Your Price
1 - 9 $22.33
10 - 49 $21.38
50 - 99 $16.63
100 - 249 $14.26
250 - 499 $13.50
500 - 999 $12.83
1000 - 2499 $12.07
2500+ $11.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought