Low

BROADCOM LIMITED  HEDS-5120#E12  CODE WHEEL, 200PPR, 2CH, 6MM

BROADCOM LIMITED HEDS-5120#E12

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Pulses Per Revolution:
200
Rotational Speed Max:
30000rpm
Encoder Output:
-
Frequency:
100kHz
Encoder Mounting:
6mm Shaft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations