Low

AVAGO TECHNOLOGIES  HDSP-H153  DISPLAY, SEVEN SEGMENT, 14.2MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Cathode
  • Forward Current If: 100mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 16mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  484

(Available until stock is exhausted)


  • 484 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.938

Buy

Price

Quantity List Price Your Price
1 - 9 $3.75
10 - 24 $3.13
25 - 99 $2.63
100 - 249 $2.25
250 - 499 $2.00
500 - 999 $1.82
1000 - 2499 $1.67
2500+ $1.59

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43K6975
HDSP-H103

HDSP-H103

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.2mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

787

1+ $3.60 10+ $3.00 25+ $2.52 100+ $2.16 More Pricing

Buy
  • 787 in stock for same day shipping

see cut-off times

 
Check more stock
  • 640 Further stock expected to ship on May 26, 2015
  • Per the manufacturer, more stock expected week of 6/22/15
43K8802
HDSP-5503

HDSP-5503

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

488

1+ $1.67 Promotional price 10+ $1.67 Promotional price 25+ $1.67 Promotional price 100+ $1.43 Promotional price More Pricing

Buy
  • 488 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
06F5694
HDSP-5501

HDSP-5501

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.00 10+ $2.50 25+ $2.10 100+ $1.80 More Pricing

Buy
 
Check more stock
  • 632 Further stock expected to ship on May 26, 2015
  • Per the manufacturer, more stock expected week of 6/22/15
Contact me when back in stock
43K6974
HDSP-H101

HDSP-H101

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.74 1000+ $1.60 2500+ $1.53

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought