Low

AVAGO TECHNOLOGIES  HDSP-H101  DISPLAY, SEVEN SEGMENT, 14.2MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • Luminous Intensity: 4.2mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 640

Order multiple quantity: 320

Unit Price: $1.74

Buy

Price

Quantity List Price
500 - 999 $1.74
1000 - 2499 $1.60
2500+ $1.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06F5694
HDSP-5501

HDSP-5501

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

624

1+ $3.00 10+ $2.50 25+ $2.10 100+ $1.80 More pricing

Buy
  • 624 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
06F5563
HDSP-H153

HDSP-H153

AVAGO TECHNOLOGIES

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:16mcd; Forward Current If:100mA; Forward Voltage:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Not Currently Stocked

500+ $1.82 1000+ $1.67 2500+ $1.59

Not Currently Stocked

42Y0961
SA56-21SRWA

SA56-21SRWA

KINGBRIGHT

DISPLAY, SEVEN SEGMENT, 14.2MM, RED

DISPLAY, SEVEN SEGMENT, 14.2MM, RED; No. of Digits / Alpha:1; Character Size:14.2mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:34mcd; Forward Current If:30mA; Forward Voltage:1.85V; Packaging:Each; SVHC:No ;RoHS Compliant: Yes

  Write a Review | Ask a Question

116

1+ $1.08 100+ $0.833 250+ $0.753 500+ $0.68 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought