Low

AVAGO TECHNOLOGIES  HDSP-F201  7-Segment LED Display, 1, 10 mm, Red, Common Anode, 1.2 mcd, 20 mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • Luminous Intensity: 1.2mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  131/1373

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 200

Price: $1.60 $1.6

Buy

Price

Quantity List Price
500 - 999 $1.60
1000 - 2499 $1.47
2500+ $1.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought