Low

AVAGO TECHNOLOGIES  HDSP-F101  DISPLAY, SEVEN SEGMENT, 10MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Character Size: 10mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 1.8V
  • LED Color: Red
  • Luminous Intensity: 3.9mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1375
  •  132/1383

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 200

Unit Price: $2.12

Buy

Price

Quantity List Price
250 - 499 $2.12
500 - 999 $1.92
1000 - 2499 $1.76
2500+ $1.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought